
J115F11C12VDCS6.9 | |
|---|---|
DigiKey Part Number | 2449-J115F11C12VDCS6.9-ND |
Manufacturer | |
Manufacturer Product Number | J115F11C12VDCS6.9 |
Description | RELAY GEN PURPOSE SPDT 40A 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F11C12VDCS6.9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 9600VA, 1120W | |
Coil Current | 75 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 160 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 15 | 47,94533 Kč | 719,18 Kč |
| 30 | 46,30067 Kč | 1 389,02 Kč |
| 60 | 44,71867 Kč | 2 683,12 Kč |
| 105 | 43,47790 Kč | 4 565,18 Kč |
| 255 | 41,57851 Kč | 10 602,52 Kč |
| 510 | 40,15188 Kč | 20 477,46 Kč |
| 1 005 | 38,80180 Kč | 38 995,81 Kč |
| 5 010 | 35,78017 Kč | 179 258,65 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |



