Parametric Equivalent

| J115F11A24VDCSH.9U | |
|---|---|
| DigiKey Part Number | 2449-J115F11A24VDCSH.9U-ND | 
| Manufacturer | |
| Manufacturer Product Number | J115F11A24VDCSH.9U | 
| Description | RELAY GEN PURPOSE SPST N.O. 40A | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | J115F11A24VDCSH.9U Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Mounting Type | ||
| Coil Voltage | ||
| Contact Form | SPST-NO (1 Form A) | |
| Contact Rating (Current) | 40 A | |
| Switching Voltage | 277VAC, 110VDC - Max | |
| Load - Max Switching | 9600VA, 1120W | |
| Coil Current | 37.5 mA | |
| Coil Type | Non Latching | |
| Features | - | |
| Termination Style | PC Pin | |
| Seal Rating | Sealed - Fully | |
| Coil Insulation | Class F | |
| Must Operate Voltage | 18 VDC | |
| Must Release Voltage | 2.4 VDC | |
| Operate Time | 15 ms | |
| Release Time | 10 ms | |
| Operating Temperature | -55°C ~ 125°C | |
| Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
| Approval Agency | cURus, TUV | |
| Relay Type | ||
| Grade | - | |
| Qualification | - | |
| Coil Resistance | 640 Ohms | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 30 | 47,41000 Kč | 1 422,30 Kč | 
| Unit Price without VAT: | 47,41000 Kč | 
|---|---|
| Unit Price with VAT: | 57,36610 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic