



J115F11A12VDCSH.9 | |
|---|---|
DigiKey Part Number | 2449-J115F11A12VDCSH.9-ND |
Manufacturer | |
Manufacturer Product Number | J115F11A12VDCSH.9 |
Description | SPST RELAY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F11A12VDCSH.9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 9600VA, 1120W | |
Coil Current | 75 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 160 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 15 | 51,26333 Kč | 768,95 Kč |
| 30 | 49,51333 Kč | 1 485,40 Kč |
| 60 | 47,81950 Kč | 2 869,17 Kč |
| 105 | 46,49162 Kč | 4 881,62 Kč |
| 255 | 44,46059 Kč | 11 337,45 Kč |
| 510 | 42,93473 Kč | 21 896,71 Kč |
| 1 005 | 41,49142 Kč | 41 698,88 Kč |
| 5 010 | 38,25982 Kč | 191 681,70 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |



