
J114FL1CS1624VDC.41 | |
|---|---|
DigiKey Part Number | 2449-J114FL1CS1624VDC.41-ND |
Manufacturer | |
Manufacturer Product Number | J114FL1CS1624VDC.41 |
Description | RELAY GEN PURPOSE SPDT 16A 24V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J114FL1CS1624VDC.41 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 380VAC, 110VDC - Max | |
Load - Max Switching | 6080VA, 1760W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -55°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.44 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 46,38500 Kč | 463,85 Kč |
| 25 | 44,28880 Kč | 1 107,22 Kč |
| 50 | 42,77300 Kč | 2 138,65 Kč |
| 100 | 41,30940 Kč | 4 130,94 Kč |
| 250 | 39,44768 Kč | 9 861,92 Kč |
| 500 | 38,09416 Kč | 19 047,08 Kč |
| 1 000 | 36,78577 Kč | 36 785,77 Kč |
| 5 000 | 33,91618 Kč | 169 580,90 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |


