General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J107F1CS205VDC.45

DigiKey Part Number
2449-J107F1CS205VDC.45-ND
Manufacturer
Manufacturer Product Number
J107F1CS205VDC.45
Description
RELAY GEN PURPOSE SPDT 20A 5V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
J107F1CS205VDC.45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
20 A
Switching Voltage
380VAC, 110VDC - Max
Load - Max Switching
7600VA, 2200W
Coil Current
89.3 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-55°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
56 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 172
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1023,74900 Kč237,49 Kč
2522,68640 Kč567,16 Kč
5021,91360 Kč1 095,68 Kč
10021,16390 Kč2 116,39 Kč
25020,21184 Kč5 052,96 Kč
50019,51890 Kč9 759,45 Kč
1 00018,84906 Kč18 849,06 Kč
5 00017,37996 Kč86 899,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč