
J107F1CS1224VDC.45 | |
|---|---|
DigiKey Part Number | 2449-J107F1CS1224VDC.45-ND |
Manufacturer | |
Manufacturer Product Number | J107F1CS1224VDC.45 |
Description | RELAY GEN PURPOSE SPDT 12A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J107F1CS1224VDC.45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 380VAC, 110VDC - Max | |
Load - Max Switching | 4560VA, 1320W | |
Coil Current | 18.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.28 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 20,46100 Kč | 204,61 Kč |
| 25 | 19,55120 Kč | 488,78 Kč |
| 50 | 18,88180 Kč | 944,09 Kč |
| 100 | 18,23560 Kč | 1 823,56 Kč |
| 250 | 17,41508 Kč | 4 353,77 Kč |
| 500 | 16,81768 Kč | 8 408,84 Kč |
| 1 000 | 16,24092 Kč | 16 240,92 Kč |
| 5 000 | 14,97526 Kč | 74 876,30 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |







