General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J107F1AS125VDC.36

DigiKey Part Number
2449-J107F1AS125VDC.36-ND
Manufacturer
Manufacturer Product Number
J107F1AS125VDC.36
Description
RELAY GEN PURPOSE SPST 12A 5V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
J107F1AS125VDC.36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
12 A
Switching Voltage
380VAC, 110VDC - Max
Load - Max Switching
4560VA, 1320W
Coil Current
71.4 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-55°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
70 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 388
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1020,62000 Kč206,20 Kč
2519,69600 Kč492,40 Kč
5019,02420 Kč951,21 Kč
10018,37330 Kč1 837,33 Kč
25017,54508 Kč4 386,27 Kč
50016,94412 Kč8 472,06 Kč
1 00016,36290 Kč16 362,90 Kč
5 00015,08761 Kč75 438,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč