
J1071AS5VDC.36 | |
|---|---|
DigiKey Part Number | 2449-J1071AS5VDC.36-ND |
Manufacturer | |
Manufacturer Product Number | J1071AS5VDC.36 |
Description | RELAY GEN PURPOSE SPST N.O. 15A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J1071AS5VDC.36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 125VAC, 30VDC - Max | |
Load - Max Switching | 1875VA, 450W | |
Coil Current | 72.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 69 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 11,00300 Kč | 110,03 Kč |
| 25 | 10,50720 Kč | 262,68 Kč |
| 50 | 10,14620 Kč | 507,31 Kč |
| 100 | 9,79770 Kč | 979,77 Kč |
| 250 | 9,35756 Kč | 2 339,39 Kč |
| 500 | 9,03712 Kč | 4 518,56 Kč |
| 1 000 | 8,72740 Kč | 8 727,40 Kč |
| 5 000 | 8,04774 Kč | 40 238,70 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |




