
J1071AS24VDC.36 | |
|---|---|
DigiKey Part Number | 2449-J1071AS24VDC.36-ND |
Manufacturer | |
Manufacturer Product Number | J1071AS24VDC.36 |
Description | RELAY GEN PURPOSE SPST N.O. 15A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J1071AS24VDC.36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 125VAC, 30VDC - Max | |
Load - Max Switching | 1875VA, 450W | |
Coil Current | 15 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.6 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 12,38900 Kč | 123,89 Kč |
| 25 | 11,84280 Kč | 296,07 Kč |
| 50 | 11,43560 Kč | 571,78 Kč |
| 100 | 11,04700 Kč | 1 104,70 Kč |
| 250 | 10,54940 Kč | 2 637,35 Kč |
| 500 | 10,18822 Kč | 5 094,11 Kč |
| 1 000 | 9,83903 Kč | 9 839,03 Kč |
| 5 000 | 9,07277 Kč | 45 363,85 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |




