
J104D2C48VDC.20S | |
|---|---|
DigiKey Part Number | 2449-J104D2C48VDC.20S-ND |
Manufacturer | |
Manufacturer Product Number | J104D2C48VDC.20S |
Description | RELAY GEN PURPOSE DPDT 2A 48V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J104D2C48VDC.20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 48VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 100VDC - Max | |
Load - Max Switching | 500VA, 200W | |
Coil Current | 4.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 6 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 11.52 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 20 | 38,35300 Kč | 767,06 Kč |
| 40 | 37,04050 Kč | 1 481,62 Kč |
| 60 | 36,29150 Kč | 2 177,49 Kč |
| 100 | 35,37320 Kč | 3 537,32 Kč |
| 260 | 33,71231 Kč | 8 765,20 Kč |
| 500 | 32,61998 Kč | 16 309,99 Kč |
| 1 000 | 31,50015 Kč | 31 500,15 Kč |
| 5 000 | 29,04317 Kč | 145 215,85 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |





