
J104D2C3VDC.15S | |
|---|---|
DigiKey Part Number | 2449-J104D2C3VDC.15S-ND |
Manufacturer | |
Manufacturer Product Number | J104D2C3VDC.15S |
Description | RELAY GENERAL PURPOSE DPDT 2A 3V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J104D2C3VDC.15S Models |
Category | Termination Style PC Pin |
Manufacturer CIT Relay and Switch | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 2.25 VDC |
Packaging Tube | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 6 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency cURus |
Switching Voltage 250VAC, 100VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 200W | Coil Resistance 60 Ohms |
Coil Current 50 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 20 | 23,37100 Kč | 467,42 Kč |
| 40 | 22,57800 Kč | 903,12 Kč |
| 60 | 22,12133 Kč | 1 327,28 Kč |
| 100 | 21,56070 Kč | 2 156,07 Kč |
| 260 | 20,54977 Kč | 5 342,94 Kč |
| 500 | 19,88468 Kč | 9 942,34 Kč |
| 1 000 | 19,20246 Kč | 19 202,46 Kč |
| 5 000 | 17,70568 Kč | 88 528,40 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |


