J102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J102K1AS55VDC.45

DigiKey Part Number
2449-J102K1AS55VDC.45-ND
Manufacturer
Manufacturer Product Number
J102K1AS55VDC.45
Description
RELAY GEN PURPOSE SPST 5A 5V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
J102K1AS55VDC.45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
5 A
Switching Voltage
300VAC, 150VDC - Max
Load - Max Switching
1500VA, 750W
Coil Current
89.3 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operate Time
5 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
56 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 614
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
120,42000 Kč20,42 Kč
1018,22900 Kč182,29 Kč
2517,41240 Kč435,31 Kč
5016,81480 Kč840,74 Kč
10016,23800 Kč1 623,80 Kč
25015,50796 Kč3 876,99 Kč
50014,97666 Kč7 488,33 Kč
1 00014,46303 Kč14 463,03 Kč
5 00013,33610 Kč66 680,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,42000 Kč
Unit Price with VAT:24,70820 Kč