Parametric Equivalent

J1021AS112VDC.45 | |
|---|---|
DigiKey Part Number | 2449-J1021AS112VDC.45-ND |
Manufacturer | |
Manufacturer Product Number | J1021AS112VDC.45 |
Description | RELAY GEN PURPOSE SPST 1A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J1021AS112VDC.45 Models |
Category | Termination Style PC Pin |
Manufacturer CIT Relay and Switch | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 9 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver (Ag) |
Contact Rating (Current) 1 A | Approval Agency cURus |
Switching Voltage 300VAC, 150VDC - Max | Relay Type General Purpose |
Load - Max Switching 300VA, 150W | Coil Resistance 320 Ohms |
Coil Current 37.5 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J102K1AS112VDC.45 | CIT Relay and Switch | 0 | 2449-J102K1AS112VDC.45-ND | 13,24334 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,78857 Kč | 51 154,28 Kč |
| Unit Price without VAT: | 12,78857 Kč |
|---|---|
| Unit Price with VAT: | 15,47417 Kč |



