


IN6BSG12W | |
|---|---|
DigiKey Part Number | 2449-IN6BSG12W-ND |
Manufacturer | |
Manufacturer Product Number | IN6BSG12W |
Description | LED PNL IND GREEN 6MM 150MM WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 145° 12V 30mA Wire Leads - 5.9" (150.00mm) |
Datasheet | Datasheet |
Category | Current 30mA |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.24" (6.00mm) |
Packaging Tray | Lens Size 3.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 170mcd |
Lamp Color Green | Wavelength - Peak 516nm |
Lens Color Green | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Wire Leads - 5.9" (150.00mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,24000 Kč | 147,24 Kč |
| 10 | 111,13900 Kč | 1 111,39 Kč |
| 100 | 89,93310 Kč | 8 993,31 Kč |
| 500 | 80,67742 Kč | 40 338,71 Kč |
| 1 000 | 77,67193 Kč | 77 671,93 Kč |
| 2 000 | 75,13027 Kč | 150 260,54 Kč |
| Unit Price without VAT: | 147,24000 Kč |
|---|---|
| Unit Price with VAT: | 178,16040 Kč |

