New at DigiKey
LED Panel Indicator Red Diffused 145° 6V 25mA Wire Leads - 5.9" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red Diffused 145° 6V 25mA Wire Leads - 5.9" (150.00mm)
IN6 Series 6 mm Indicators from CIT Relay & Switch PIO | DigiKey

IN6BNR6W

DigiKey Part Number
2449-IN6BNR6W-ND
Manufacturer
Manufacturer Product Number
IN6BNR6W
Description
LED PNL IND RED 6MM 150MM WIRE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 145° 6V 25mA Wire Leads - 5.9" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
25mA
Manufacturer
CIT Relay and Switch
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.24" (6.00mm)
Packaging
Tray
Lens Size
3.00mm Dia
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
120mcd
Lamp Color
Red
Wavelength - Peak
635nm
Lens Color
Red
Viewing Angle
145°
Lens Transparency
Diffused
Termination Style
Wire Leads - 5.9" (150.00mm)
Ratings
DC
Ingress Protection
IP67
Voltage
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1105,95000 Kč105,95 Kč
1078,75000 Kč787,50 Kč
10062,73540 Kč6 273,54 Kč
50055,72964 Kč27 864,82 Kč
1 00053,45202 Kč53 452,02 Kč
2 00051,52560 Kč103 051,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:105,95000 Kč
Unit Price with VAT:128,19950 Kč