New at DigiKey
LED Panel Indicator Red Diffused 145° 12V 25mA Wire Leads - 5.9" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red Diffused 145° 12V 25mA Wire Leads - 5.9" (150.00mm)
IN6 Series 6 mm Indicators from CIT Relay & Switch PIO | DigiKey

IN6BNR12W

DigiKey Part Number
2449-IN6BNR12W-ND
Manufacturer
Manufacturer Product Number
IN6BNR12W
Description
LED PNL IND RED 6MM 150MM WIRE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 145° 12V 25mA Wire Leads - 5.9" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Tray
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
DC
Voltage
12V
Current
25mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.24" (6.00mm)
Lens Size
3.00mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
120mcd
Wavelength - Peak
635nm
Viewing Angle
145°
Termination Style
Wire Leads - 5.9" (150.00mm)
Ingress Protection
IP67
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1106,67000 Kč106,67 Kč
1079,28800 Kč792,88 Kč
10063,16410 Kč6 316,41 Kč
50056,11044 Kč28 055,22 Kč
1 00053,81724 Kč53 817,24 Kč
2 00051,87766 Kč103 755,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:106,67000 Kč
Unit Price with VAT:129,07070 Kč