New at DigiKey
LED Panel Indicator Blue Diffused 145° 30mA Wire Leads - 5.9" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Blue Diffused 145° 30mA Wire Leads - 5.9" (150.00mm)
IN6 Series 6 mm Indicators from CIT Relay & Switch PIO | DigiKey

IN6ABBNW

DigiKey Part Number
2449-IN6ABBNW-ND
Manufacturer
Manufacturer Product Number
IN6ABBNW
Description
LED PNL IND BLUE 6MM 150MM WIRE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue Diffused 145° 30mA Wire Leads - 5.9" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Cutout Shape
Round
Manufacturer
CIT Relay and Switch
Panel Cutout Dimensions
0.24" (6.00mm)
Series
Lens Size
3.00mm Dia
Packaging
Tray
Lens Style
Round with Flat Top
Part Status
Active
Millicandela Rating
100mcd
Type
LED
Wavelength - Peak
463nm
Lamp Color
Blue
Viewing Angle
145°
Lens Color
Blue
Termination Style
Wire Leads - 5.9" (150.00mm)
Lens Transparency
Diffused
Ingress Protection
IP67
Current
30mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1105,95000 Kč105,95 Kč
1078,75000 Kč787,50 Kč
10062,73540 Kč6 273,54 Kč
50055,72964 Kč27 864,82 Kč
1 00053,45202 Kč53 452,02 Kč
2 00051,52560 Kč103 051,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:105,95000 Kč
Unit Price with VAT:128,19950 Kč