
GHNDUBX | |
|---|---|
DigiKey Part Number | 2449-GHNDUBX-ND |
Manufacturer | |
Manufacturer Product Number | GHNDUBX |
Description | SWITCH PB SPDT 2A 48VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 48 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Blue |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP40 |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 10.00mm Dia |
Type Anti-Vandal | Operating Temperature -25°C ~ 55°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 2A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,74000 Kč | 261,74 Kč |
| 20 | 216,16750 Kč | 4 323,35 Kč |
| 40 | 206,75100 Kč | 8 270,04 Kč |
| 60 | 201,42933 Kč | 12 085,76 Kč |
| 100 | 194,91130 Kč | 19 491,13 Kč |
| 260 | 183,25808 Kč | 47 647,10 Kč |
| 500 | 175,67046 Kč | 87 835,23 Kč |
| 1 000 | 167,95622 Kč | 167 956,22 Kč |
| Unit Price without VAT: | 261,74000 Kč |
|---|---|
| Unit Price with VAT: | 316,70540 Kč |


