
GHLESBRN | |
|---|---|
DigiKey Part Number | 2449-GHLESBRN-ND |
Manufacturer | |
Manufacturer Product Number | GHLESBRN |
Description | SWITCH PB SPST 2A 48V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Red |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP40 |
Mounting Type Panel Mount, Front | Features Stainless Steel |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 10.00mm Dia |
Circuit | Operating Temperature -25°C ~ 55°C |
Switch Function On-Off | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 48 V | Base Product Number |
Actuator Type Round, Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,59000 Kč | 319,59 Kč |
| 10 | 275,85100 Kč | 2 758,51 Kč |
| 25 | 260,08960 Kč | 6 502,24 Kč |
| 50 | 248,75080 Kč | 12 437,54 Kč |
| 100 | 237,88630 Kč | 23 788,63 Kč |
| 250 | 224,22336 Kč | 56 055,84 Kč |
| 500 | 214,38958 Kč | 107 194,79 Kč |
| 1 000 | 204,96715 Kč | 204 967,15 Kč |
| Unit Price without VAT: | 319,59000 Kč |
|---|---|
| Unit Price with VAT: | 386,70390 Kč |


