
FHNFSBWN | |
---|---|
DigiKey Part Number | 2449-FHNFSBWN-ND |
Manufacturer | |
Manufacturer Product Number | FHNFSBWN |
Description | SWITCH PB SPST 2A 48VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 3 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Stainless Steel | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 201,63000 Kč | 201,63 Kč |
20 | 166,51500 Kč | 3 330,30 Kč |
40 | 159,26625 Kč | 6 370,65 Kč |
60 | 155,16967 Kč | 9 310,18 Kč |
100 | 150,15100 Kč | 15 015,10 Kč |
260 | 141,18254 Kč | 36 707,46 Kč |
500 | 135,34210 Kč | 67 671,05 Kč |
1 000 | 129,40367 Kč | 129 403,67 Kč |
Unit Price without VAT: | 201,63000 Kč |
---|---|
Unit Price with VAT: | 243,97230 Kč |