FHNBSBWN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHNBSBWN

DigiKey Part Number
2449-FHNBSBWN-ND
Manufacturer
Manufacturer Product Number
FHNBSBWN
Description
SWITCH PB SPST 2A 48VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
48 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
3 VDC
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Stainless Steel
Panel Cutout Dimensions
Circular - 12.00mm Dia
Operating Temperature
-25°C ~ 55°C
Mechanical Life
100,000 Cycles
Electrical Life
50,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1216,84000 Kč216,84 Kč
20179,11700 Kč3 582,34 Kč
40171,32150 Kč6 852,86 Kč
60166,91083 Kč10 014,65 Kč
100161,51370 Kč16 151,37 Kč
260151,86431 Kč39 484,72 Kč
500145,58046 Kč72 790,23 Kč
1 000139,19148 Kč139 191,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:216,84000 Kč
Unit Price with VAT:262,37640 Kč