
ESANMD2GBX | |
|---|---|
DigiKey Part Number | 2449-ESANMD2GBX-ND |
Manufacturer | |
Manufacturer Product Number | ESANMD2GBX |
Description | SWITCH PB SPST-NO 125MA 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ESANMD2GBX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,41000 Kč | 105,41 Kč |
| 10 | 90,94200 Kč | 909,42 Kč |
| 25 | 85,76440 Kč | 2 144,11 Kč |
| 50 | 82,03500 Kč | 4 101,75 Kč |
| 100 | 78,46530 Kč | 7 846,53 Kč |
| 250 | 73,97512 Kč | 18 493,78 Kč |
| 500 | 70,74268 Kč | 35 371,34 Kč |
| 1 000 | 67,64653 Kč | 67 646,53 Kč |
| Unit Price without VAT: | 105,41000 Kč |
|---|---|
| Unit Price with VAT: | 127,54610 Kč |


