
ESALMH2GBX | |
|---|---|
DigiKey Part Number | 2449-ESALMH2GBX-ND |
Manufacturer | |
Manufacturer Product Number | ESALMH2GBX |
Description | SWITCH PB SPST N.O. 125MA 125VAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 125mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,30000 Kč | 142,30 Kč |
| 10 | 123,92100 Kč | 1 239,21 Kč |
| 25 | 117,18120 Kč | 2 929,53 Kč |
| 50 | 112,28080 Kč | 5 614,04 Kč |
| 100 | 107,55290 Kč | 10 755,29 Kč |
| 250 | 101,56540 Kč | 25 391,35 Kč |
| 500 | 97,23290 Kč | 48 616,45 Kč |
| 1 000 | 93,06521 Kč | 93 065,21 Kč |
| Unit Price without VAT: | 142,30000 Kč |
|---|---|
| Unit Price with VAT: | 172,18300 Kč |



