
EH12NMB7ZX | |
|---|---|
DigiKey Part Number | 2449-EH12NMB7ZX-ND |
Manufacturer | |
Manufacturer Product Number | EH12NMB7ZX |
Description | SWITCH PB SPST-NO 2A 48V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 48 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Blue |
Packaging Tray | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 12.00mm Dia |
Type Anti-Vandal | Operating Temperature -20°C ~ 70°C |
Circuit | Mechanical Life 500,000 Cycles |
Switch Function Off-Mom | Electrical Life 200,000 Cycles |
Current Rating (Amps) 2A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,04000 Kč | 118,04 Kč |
| 10 | 98,37500 Kč | 983,75 Kč |
| 40 | 87,62950 Kč | 3 505,18 Kč |
| 80 | 82,77025 Kč | 6 621,62 Kč |
| 120 | 80,10775 Kč | 9 612,93 Kč |
| 280 | 74,99861 Kč | 20 999,61 Kč |
| 520 | 71,65629 Kč | 37 261,27 Kč |
| 1 000 | 68,47799 Kč | 68 477,99 Kč |
| Unit Price without VAT: | 118,04000 Kč |
|---|---|
| Unit Price with VAT: | 142,82840 Kč |




