
DM3CQF1002L03 | |
---|---|
DigiKey Part Number | 2449-DM3CQF1002L03-ND |
Manufacturer | |
Manufacturer Product Number | DM3CQF1002L03 |
Description | SWITCH LIMIT SPDT 3A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DM3CQF1002L03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 40gf | |
Release Force | 15gf | |
Operating Position | 0.508" (12.9mm) | |
Pretravel | 0.071" (1.8mm) | |
Differential Travel | 0.025" (0.6mm) | |
Overtravel | 0.031" (0.8mm) | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,96000 Kč | 18,96 Kč |
10 | 15,70600 Kč | 157,06 Kč |
25 | 14,56440 Kč | 364,11 Kč |
50 | 13,75620 Kč | 687,81 Kč |
100 | 12,99790 Kč | 1 299,79 Kč |
250 | 12,05640 Kč | 3 014,10 Kč |
500 | 11,38984 Kč | 5 694,92 Kč |
1 000 | 10,75994 Kč | 10 759,94 Kč |
5 000 | 9,42712 Kč | 47 135,60 Kč |
Unit Price without VAT: | 18,96000 Kč |
---|---|
Unit Price with VAT: | 22,94160 Kč |