
DH22U1NBSG24 | |
|---|---|
DigiKey Part Number | 2449-DH22U1NBSG24-ND |
Manufacturer | |
Manufacturer Product Number | DH22U1NBSG24 |
Description | SWITCH PB SPDT 3A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | DH22U1NBSG24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Stainless Steel | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,68000 Kč | 430,68 Kč |
| 20 | 355,39750 Kč | 7 107,95 Kč |
| 40 | 339,89950 Kč | 13 595,98 Kč |
| 60 | 331,13400 Kč | 19 868,04 Kč |
| 80 | 325,05150 Kč | 26 004,12 Kč |
| 240 | 302,77971 Kč | 72 667,13 Kč |
| 440 | 291,12389 Kč | 128 094,51 Kč |
| Unit Price without VAT: | 430,68000 Kč |
|---|---|
| Unit Price with VAT: | 521,12280 Kč |


