
CT1102V3.15F260 | |
|---|---|
DigiKey Part Number | 2449-CT1102V3.15F260-ND |
Manufacturer | |
Manufacturer Product Number | CT1102V3.15F260 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length, Right Angle 3.15mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 7.50mm x 6.30mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 50VDC | Actuator Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 25 | 4,72880 Kč | 118,22 Kč |
| 100 | 4,24160 Kč | 424,16 Kč |
| 250 | 3,93252 Kč | 983,13 Kč |
| 500 | 3,71076 Kč | 1 855,38 Kč |
| 1 000 | 3,50289 Kč | 3 502,89 Kč |
| 3 000 | 3,20604 Kč | 9 618,12 Kč |
| 5 000 | 3,08230 Kč | 15 411,50 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |


