
CT1102V3.15F160 | |
|---|---|
DigiKey Part Number | 2449-CT1102V3.15F160-ND |
Manufacturer | |
Manufacturer Product Number | CT1102V3.15F160 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CT1102V3.15F160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 3.15mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 25 | 4,72880 Kč | 118,22 Kč |
| 100 | 4,24160 Kč | 424,16 Kč |
| 250 | 3,93252 Kč | 983,13 Kč |
| 500 | 3,71076 Kč | 1 855,38 Kč |
| 2 000 | 3,31076 Kč | 6 621,52 Kč |
| 4 000 | 3,13521 Kč | 12 540,84 Kč |
| 6 000 | 3,04037 Kč | 18 242,22 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |



