
CT1102V11.85F160 | |
|---|---|
DigiKey Part Number | 2449-CT1102V11.85F160-ND |
Manufacturer | |
Manufacturer Product Number | CT1102V11.85F160 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length, Right Angle 11.85mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 7.50mm x 6.30mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 50VDC | Actuator Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,58500 Kč | 55,85 Kč |
| 25 | 5,21600 Kč | 130,40 Kč |
| 100 | 4,67630 Kč | 467,63 Kč |
| 250 | 4,33484 Kč | 1 083,71 Kč |
| 500 | 4,09042 Kč | 2 045,21 Kč |
| 2 000 | 3,65071 Kč | 7 301,42 Kč |
| 4 000 | 3,45827 Kč | 13 833,08 Kč |
| 6 000 | 3,35440 Kč | 20 126,40 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |




