CT1102S2.4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT1102S2.4F100

DigiKey Part Number
2449-CT1102S2.4F100-ND
Manufacturer
Manufacturer Product Number
CT1102S2.4F100
Description
SWITCH TACTILE SPST-NO 0.05A 50V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 50VDC
Actuator Type
Plunger for Cap
Mounting Type
Actuator Height off PCB, Vertical
7.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
100gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
0.25mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 786
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,37000 Kč4,37 Kč
103,79100 Kč37,91 Kč
253,59120 Kč89,78 Kč
1003,30360 Kč330,36 Kč
2503,12200 Kč780,50 Kč
5002,99078 Kč1 495,39 Kč
2 0002,74238 Kč5 484,76 Kč
4 0002,62510 Kč10 500,40 Kč
6 0002,55858 Kč15 351,48 Kč
Manufacturers Standard Package
Unit Price without VAT:4,37000 Kč
Unit Price with VAT:5,28770 Kč