CS1218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1218F180

DigiKey Part Number
2449-CS1218F180TR-ND - Tape & Reel (TR)
2449-CS1218F180CT-ND - Cut Tape (CT)
2449-CS1218F180DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1218F180
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
7.05mm
Actuator Orientation
Side Actuated
Termination Style
Gull Wing
Outline
5.40mm x 5.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
180gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Liquid Crystal Polymer (LCP)
Switch Travel
0.35mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 683
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,16000 Kč11,16 Kč
109,53600 Kč95,36 Kč
258,88320 Kč222,08 Kč
1007,94010 Kč794,01 Kč
2507,35572 Kč1 838,93 Kč
5006,94314 Kč3 471,57 Kč
1 0006,56129 Kč6 561,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,63075 Kč13 261,50 Kč
4 0006,34642 Kč25 385,68 Kč
6 0006,18530 Kč37 111,80 Kč
10 0005,98763 Kč59 876,30 Kč
14 0005,86070 Kč82 049,80 Kč
20 0005,72893 Kč114 578,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,16000 Kč
Unit Price with VAT:13,50360 Kč