CS1214AGF160
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1214AGF260

DigiKey Part Number
2449-CS1214AGF260TR-ND - Tape & Reel (TR)
2449-CS1214AGF260CT-ND - Cut Tape (CT)
2449-CS1214AGF260DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1214AGF260
Description
SWITCH TACTILE SPST-NO 0.05A 50V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 50VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
1.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
5.20mm x 5.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Switch Travel
0.25mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 324
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,79000 Kč7,79 Kč
106,65200 Kč66,52 Kč
256,22240 Kč155,56 Kč
1005,57190 Kč557,19 Kč
2505,16232 Kč1 290,58 Kč
5004,87182 Kč2 435,91 Kč
1 0004,60090 Kč4 600,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,37798 Kč17 511,92 Kč
Manufacturers Standard Package
Unit Price without VAT:7,79000 Kč
Unit Price with VAT:9,42590 Kč