
CS1207SMF250 | |
|---|---|
DigiKey Part Number | 2449-CS1207SMF250TR-ND - Tape & Reel (TR) 2449-CS1207SMF250CT-ND - Cut Tape (CT) 2449-CS1207SMF250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1207SMF250 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 4.50mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.70mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.30mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 25 | 8,02440 Kč | 200,61 Kč |
| 100 | 7,17170 Kč | 717,17 Kč |
| 250 | 6,64340 Kč | 1 660,85 Kč |
| 500 | 6,27038 Kč | 3 135,19 Kč |
| 1 000 | 5,92410 Kč | 5 924,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,43511 Kč | 16 305,33 Kč |
| 6 000 | 5,16525 Kč | 30 991,50 Kč |
| 9 000 | 5,02108 Kč | 45 189,72 Kč |
| 15 000 | 4,85346 Kč | 72 801,90 Kč |
| 21 000 | 4,75124 Kč | 99 776,04 Kč |
| 30 000 | 4,64976 Kč | 139 492,80 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |





