
CS1207SF160 | |
|---|---|
DigiKey Part Number | 2449-CS1207SF160TR-ND - Tape & Reel (TR) 2449-CS1207SF160CT-ND - Cut Tape (CT) 2449-CS1207SF160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1207SF160 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 1.60mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA6T), Nylon 6T | |
Switch Travel | 0.30mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,15800 Kč | 121,58 Kč |
| 25 | 11,32200 Kč | 283,05 Kč |
| 100 | 10,10630 Kč | 1 010,63 Kč |
| 250 | 9,36092 Kč | 2 340,23 Kč |
| 500 | 8,83890 Kč | 4 419,45 Kč |
| 1 000 | 8,35699 Kč | 8 356,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,68121 Kč | 23 043,63 Kč |
| 6 000 | 7,31080 Kč | 43 864,80 Kč |
| 9 000 | 7,11359 Kč | 64 022,31 Kč |
| 15 000 | 6,88480 Kč | 103 272,00 Kč |
| 21 000 | 6,74566 Kč | 141 658,86 Kč |
| 30 000 | 6,60773 Kč | 198 231,90 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |


