
CS1204AF160 | |
|---|---|
DigiKey Part Number | 2449-CS1204AF160TR-ND - Tape & Reel (TR) 2449-CS1204AF160CT-ND - Cut Tape (CT) 2449-CS1204AF160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1204AF160 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 5.20mm x 5.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Brass | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,14700 Kč | 81,47 Kč |
| 25 | 7,60960 Kč | 190,24 Kč |
| 100 | 6,80550 Kč | 680,55 Kč |
| 250 | 6,30528 Kč | 1 576,32 Kč |
| 500 | 5,95126 Kč | 2 975,63 Kč |
| 1 000 | 5,62200 Kč | 5 622,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,04619 Kč | 20 184,76 Kč |
| 8 000 | 4,80059 Kč | 38 404,72 Kč |
| 12 000 | 4,66971 Kč | 56 036,52 Kč |
| 20 000 | 4,51780 Kč | 90 356,00 Kč |
| 28 000 | 4,42533 Kč | 123 909,24 Kč |
| 40 000 | 4,33361 Kč | 173 344,40 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


