
CS1103GF260R | |
|---|---|
DigiKey Part Number | 2449-CS1103GF260RTR-ND - Tape & Reel (TR) 2449-CS1103GF260RCT-ND - Cut Tape (CT) 2449-CS1103GF260RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1103GF260R |
Description | SWITCH TACTILE SPST-NO 0.05A 48V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA6T), Nylon 6T | |
Switch Travel | 0.30mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,33000 Kč | 13,33 Kč |
| 10 | 11,43600 Kč | 114,36 Kč |
| 25 | 10,64840 Kč | 266,21 Kč |
| 100 | 9,50680 Kč | 950,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 8,86420 Kč | 3 545,68 Kč |
| 800 | 8,48823 Kč | 6 790,58 Kč |
| 1 200 | 8,27472 Kč | 9 929,66 Kč |
| 2 000 | 8,01257 Kč | 16 025,14 Kč |
| 2 800 | 7,84398 Kč | 21 963,14 Kč |
| 4 000 | 7,66877 Kč | 30 675,08 Kč |
| 10 000 | 7,23505 Kč | 72 350,50 Kč |
| 20 000 | 6,92232 Kč | 138 446,40 Kč |
| Unit Price without VAT: | 13,33000 Kč |
|---|---|
| Unit Price with VAT: | 16,12930 Kč |


