
CS1102S2.4F160 | |
|---|---|
DigiKey Part Number | 2449-CS1102S2.4F160TR-ND - Tape & Reel (TR) 2449-CS1102S2.4F160CT-ND - Cut Tape (CT) 2449-CS1102S2.4F160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1102S2.4F160 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 5,66200 Kč | 56,62 Kč |
| 25 | 5,30480 Kč | 132,62 Kč |
| 100 | 4,75100 Kč | 475,10 Kč |
| 250 | 4,40196 Kč | 1 100,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 3,23177 Kč | 2 262,24 Kč |
| 1 400 | 3,05285 Kč | 4 273,99 Kč |
| 2 100 | 2,95502 Kč | 6 205,54 Kč |
| 3 500 | 2,83928 Kč | 9 937,48 Kč |
| 4 900 | 2,76752 Kč | 13 560,85 Kč |
| 7 000 | 2,69756 Kč | 18 882,92 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |


