CS11025.0F160
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS11025.0F160

DigiKey Part Number
2449-CS11025.0F160TR-ND - Tape & Reel (TR)
2449-CS11025.0F160CT-ND - Cut Tape (CT)
2449-CS11025.0F160DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS11025.0F160
Description
SWITCH TACTILE SPST-NO 0.05A 50V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CS11025.0F160 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 50VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
0.25mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 053
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,68000 Kč5,68 Kč
105,01000 Kč50,10 Kč
254,69840 Kč117,46 Kč
1004,21000 Kč421,00 Kč
2503,90268 Kč975,67 Kč
5003,68290 Kč1 841,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,47683 Kč3 476,83 Kč
2 0003,28612 Kč6 572,24 Kč
3 0003,18213 Kč9 546,39 Kč
5 0003,05932 Kč15 296,60 Kč
7 0002,98345 Kč20 884,15 Kč
10 0002,90734 Kč29 073,40 Kč
25 0002,73168 Kč68 292,00 Kč
50 0002,61691 Kč130 845,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,68000 Kč
Unit Price with VAT:6,87280 Kč