
CR1102H7.3F100 | |
|---|---|
DigiKey Part Number | 2449-CR1102H7.3F100CT-ND - Cut Tape (CT) 2449-CR1102H7.3F100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CR1102H7.3F100 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CR1102H7.3F100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 2,71500 Kč | 27,15 Kč |
| 25 | 2,54280 Kč | 63,57 Kč |
| 100 | 2,29020 Kč | 229,02 Kč |
| 250 | 2,12688 Kč | 531,72 Kč |
| 500 | 2,00774 Kč | 1 003,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,88524 Kč | 1 885,24 Kč |
| 2 000 | 1,80504 Kč | 3 610,08 Kč |
| 3 000 | 1,75964 Kč | 5 278,92 Kč |
| 5 000 | 1,70383 Kč | 8 519,15 Kč |
| 7 000 | 1,66791 Kč | 11 675,37 Kč |
| 10 000 | 1,63064 Kč | 16 306,40 Kč |
| 25 000 | 1,53833 Kč | 38 458,25 Kč |
| 50 000 | 1,47181 Kč | 73 590,50 Kč |
| 100 000 | 1,40803 Kč | 140 803,00 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |


