CR1102H7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1102H7.0F100

DigiKey Part Number
2449-CR1102H7.0F100CT-ND - Cut Tape (CT)
2449-CR1102H7.0F100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CR1102H7.0F100
Description
SWITCH TACTILE SPST-NO 0.05A 50V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 50VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
7.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
100gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
0.25mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 375
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,16000 Kč3,16 Kč
102,71500 Kč27,15 Kč
252,54280 Kč63,57 Kč
1002,29020 Kč229,02 Kč
2502,12688 Kč531,72 Kč
5002,00774 Kč1 003,87 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0001,89471 Kč1 894,71 Kč
2 0001,78894 Kč3 577,88 Kč
3 0001,73073 Kč5 192,19 Kč
5 0001,66152 Kč8 307,60 Kč
7 0001,61853 Kč11 329,71 Kč
10 0001,57519 Kč15 751,90 Kč
25 0001,47444 Kč36 861,00 Kč
50 0001,40805 Kč70 402,50 Kč
100 0001,34963 Kč134 963,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,16000 Kč
Unit Price with VAT:3,82360 Kč