CIT HEX NUT 25MM M25X1.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIT HEX NUT 25MM M25X1.0

DigiKey Part Number
2449-CITHEXNUT25MMM25X1.0-ND
Manufacturer
Manufacturer Product Number
CIT HEX NUT 25MM M25X1.0
Description
CIT HEX NUT 25MM M25X1.0
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
-
Packaging
Bag
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
131,66000 Kč31,66 Kč
1028,64100 Kč286,41 Kč
2527,53720 Kč688,43 Kč
5026,72480 Kč1 336,24 Kč
20025,17720 Kč5 035,44 Kč
40024,43723 Kč9 774,89 Kč
60024,01422 Kč14 408,53 Kč
1 00023,49145 Kč23 491,45 Kč
5 00021,91716 Kč109 585,80 Kč
Manufacturers Standard Package
Unit Price without VAT:31,66000 Kč
Unit Price with VAT:38,30860 Kč