
CH2LBSRNS | |
|---|---|
DigiKey Part Number | 2449-CH2LBSRNS-ND |
Manufacturer | |
Manufacturer Product Number | CH2LBSRNS |
Description | SWITCH PB DPDT 1A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Stainless Steel | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,77000 Kč | 365,77 Kč |
| 10 | 315,59500 Kč | 3 155,95 Kč |
| 25 | 297,56080 Kč | 7 439,02 Kč |
| 40 | 288,70375 Kč | 11 548,15 Kč |
| 80 | 276,09650 Kč | 22 087,72 Kč |
| 230 | 257,89896 Kč | 59 316,76 Kč |
| 440 | 247,29518 Kč | 108 809,88 Kč |
| Unit Price without VAT: | 365,77000 Kč |
|---|---|
| Unit Price with VAT: | 442,58170 Kč |



