
CH16HEXNUT | |
|---|---|
DigiKey Part Number | 2449-CH16HEXNUT-ND |
Manufacturer | |
Manufacturer Product Number | CH16HEXNUT |
Description | HEX NUT BH16/CH16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hex Nut | |
For Use With/Related Products | CH Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,79000 Kč | 14,79 Kč |
| 10 | 13,33100 Kč | 133,31 Kč |
| 25 | 12,81480 Kč | 320,37 Kč |
| 50 | 12,43560 Kč | 621,78 Kč |
| 100 | 12,07100 Kč | 1 207,10 Kč |
| 300 | 11,51413 Kč | 3 454,24 Kč |
| 500 | 11,26362 Kč | 5 631,81 Kč |
| 1 000 | 10,93242 Kč | 10 932,42 Kč |
| 5 000 | 10,20020 Kč | 51 001,00 Kč |
| Unit Price without VAT: | 14,79000 Kč |
|---|---|
| Unit Price with VAT: | 17,89590 Kč |



