
BNT11SEBQE | |
|---|---|
DigiKey Part Number | 2449-BNT11SEBQE-ND |
Manufacturer | |
Manufacturer Product Number | BNT11SEBQE |
Description | SWITCH TOGGLE SPDT 3A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 9.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 4.95mm Dia | |
Bushing Thread | 10-48 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,05000 Kč | 49,05 Kč |
| 10 | 42,43700 Kč | 424,37 Kč |
| 25 | 40,02040 Kč | 1 000,51 Kč |
| 50 | 38,28580 Kč | 1 914,29 Kč |
| 200 | 35,02930 Kč | 7 005,86 Kč |
| 400 | 33,50370 Kč | 13 401,48 Kč |
| 600 | 32,64083 Kč | 19 584,50 Kč |
| 1 000 | 31,58426 Kč | 31 584,26 Kč |
| Unit Price without VAT: | 49,05000 Kč |
|---|---|
| Unit Price with VAT: | 59,35050 Kč |







