
BH16NRSBX | |
|---|---|
DigiKey Part Number | 2449-BH16NRSBX-ND |
Manufacturer | |
Manufacturer Product Number | BH16NRSBX |
Description | SWITCH PB SPST 1A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | BH16NRSBX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,14000 Kč | 183,14 Kč |
| 10 | 158,02200 Kč | 1 580,22 Kč |
| 25 | 149,00880 Kč | 3 725,22 Kč |
| 50 | 142,52540 Kč | 7 126,27 Kč |
| 100 | 136,31350 Kč | 13 631,35 Kč |
| 250 | 128,49848 Kč | 32 124,62 Kč |
| 500 | 122,87306 Kč | 61 436,53 Kč |
| 1 000 | 117,48447 Kč | 117 484,47 Kč |
| Unit Price without VAT: | 183,14000 Kč |
|---|---|
| Unit Price with VAT: | 221,59940 Kč |


