BH16NBSBR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CIT Relay and Switch
In Stock: 14
Unit Price: 266,25000 Kč
Datasheet
Image for BH16NBSBR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH16NBSBR

DigiKey Part Number
2449-BH16NBSBR-ND
Manufacturer
Manufacturer Product Number
BH16NBSBR
Description
SWITCH PB SPST 1A 125V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
1A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
36 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
2.1 VDC
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Stainless Steel
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-25°C ~ 55°C
Mechanical Life
-
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
5235,13600 Kč1 175,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:235,13600 Kč
Unit Price with VAT:284,51456 Kč