
ANP11F9CGE | |
|---|---|
DigiKey Part Number | 2449-ANP11F9CGE-ND |
Manufacturer | |
Manufacturer Product Number | ANP11F9CGE |
Description | SWITCH PB SPDT 3A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,78000 Kč | 67,78 Kč |
| 10 | 58,47700 Kč | 584,77 Kč |
| 25 | 55,15120 Kč | 1 378,78 Kč |
| 50 | 52,75980 Kč | 2 637,99 Kč |
| 200 | 48,26765 Kč | 9 653,53 Kč |
| 400 | 46,16318 Kč | 18 465,27 Kč |
| 600 | 44,97297 Kč | 26 983,78 Kč |
| 1 000 | 43,51582 Kč | 43 515,82 Kč |
| Unit Price without VAT: | 67,78000 Kč |
|---|---|
| Unit Price with VAT: | 82,01380 Kč |


