
AHU2LBSBN | |
|---|---|
DigiKey Part Number | 2449-AHU2LBSBN-ND |
Manufacturer | |
Manufacturer Product Number | AHU2LBSBN |
Description | SWITCH PB DPDT 3A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Stainless Steel | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -20°C ~ 65°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,82000 Kč | 336,82 Kč |
| 10 | 290,70300 Kč | 2 907,03 Kč |
| 25 | 274,08960 Kč | 6 852,24 Kč |
| 40 | 265,92625 Kč | 10 637,05 Kč |
| 80 | 254,31863 Kč | 20 345,49 Kč |
| 240 | 236,90825 Kč | 56 857,98 Kč |
| 440 | 227,79689 Kč | 100 230,63 Kč |
| 960 | 216,55888 Kč | 207 896,52 Kč |
| Unit Price without VAT: | 336,82000 Kč |
|---|---|
| Unit Price with VAT: | 407,55220 Kč |


