
AH1NBSWN | |
---|---|
DigiKey Part Number | 2449-AH1NBSWN-ND |
Manufacturer | |
Manufacturer Product Number | AH1NBSWN |
Description | SWITCH PB DPST-NO/NC 1A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO + SPST-NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Stainless Steel | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 442,22000 Kč | 442,22 Kč |
10 | 381,56400 Kč | 3 815,64 Kč |
25 | 359,74240 Kč | 8 993,56 Kč |
40 | 349,02225 Kč | 13 960,89 Kč |
80 | 333,77213 Kč | 26 701,77 Kč |
240 | 310,90250 Kč | 74 616,60 Kč |
440 | 298,93227 Kč | 131 530,20 Kč |
Unit Price without VAT: | 442,22000 Kč |
---|---|
Unit Price with VAT: | 535,08620 Kč |