
AH1NBBR12WA1 | |
|---|---|
DigiKey Part Number | 2449-AH1NBBR12WA1-ND |
Manufacturer | |
Manufacturer Product Number | AH1NBBR12WA1 |
Description | SWITCH PB SPST NO + SPST NC 20A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 805,06000 Kč | 805,06 Kč |
| 10 | 694,53000 Kč | 6 945,30 Kč |
| 25 | 654,75120 Kč | 16 368,78 Kč |
| 50 | 626,12260 Kč | 31 306,13 Kč |
| 100 | 598,69500 Kč | 59 869,50 Kč |
| 250 | 564,19276 Kč | 141 048,19 Kč |
| Unit Price without VAT: | 805,06000 Kč |
|---|---|
| Unit Price with VAT: | 974,12260 Kč |

